PR-3500B-R10

IEI
458-PR-3500B-R10
PR-3500B-R10

Mfr.:

Description:
Modules Accessories 5-Slot Half size Chassis,Black,W/O PSU,for ATX PSU ,RoHS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,044.69 ₹14,044.69
₹12,483.27 ₹1,24,832.70
₹12,214.65 ₹3,05,366.25
₹11,704.36 ₹5,85,218.00
100 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
RoHS:  
Half-Size Compact Chassis
Half-Size CPU Cards
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 233.2 mm x 159 mm x 130 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000