PulM-1G8T-I350-R10

IEI
458-PULM-1G8T-I350-R
PulM-1G8T-I350-R10

Mfr.:

Description:
Ethernet Modules Intel Ethernet Controller I350-AM4 based Network Interface Card with 8 x RJ-45 by 2 PCIe 2.0 x4 interface, RoHS.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Ethernet Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Ethernet Controllers
8 x RJ45
Ethernet
0 C
+ 40 C
Brand: IEI
Description/Function: IEI Networking Module
Dimensions: 165.5 mm x 77.8 mm x 44.2 mm
Processor Type: Intel I350-AM4
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8534001900
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.