SHIELD-156-R4C-R10

IEI
458-SHIELD-156R4CR10
SHIELD-156-R4C-R10

Mfr.:

Description:
HMI Displays & Panel PCs The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,36,449.84 ₹2,36,449.84

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Panel PC
Capacitive
Intel
Atom x7835RE
3.4 GHz
10 VDC to 28 VDC
1920 x 1080
15.6 in
- 30 C
+ 55 C
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 8 GB
Memory Type: DDR5
Packaging: Bulk
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99

SHIELD-156 Industrial Panel PCs

IEI SHIELD-156 Industrial Panel PCs supply the Intel Amston Lake processor, pre-installed with 8GB SO-DIMM DDR5, PCAP touch, and 10V to 28V DC. DDR5 has the advantage of its wider bandwidth and lower power consumption than DDR4, supporting high-speed data processing, multi-tasking, and memory-intensive applications.