SHIELD-215-R3C-R10

IEI
458-SHIELD-215R3CR10
SHIELD-215-R3C-R10

Mfr.:

Description:
HMI Displays & Panel PCs 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Panel PC
Capacitive
Intel
Atom x7433RE
10 VDC to 28 VDC
USB
1920 x 1080
21.5 in
- 30 C
+ 55 C
Brand: IEI
Memory Size: 8 GB
Memory Type: DDR5
Packaging: Bulk
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
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
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHIELD-215 Industrial Panel PCs

IEI SHIELD-215 Industrial Panel PCs supply the Intel Amston Lake processor, pre-installed with 8GB SO-DIMM DDR5, PCAP touch, and 10V to 28V DC. DDR5 has the advantage of its wider bandwidth and lower power consumption than DDR4, supporting high-speed data processing, multi-tasking, and memory-intensive applications. The PCs operate at a wide temperature range from -30°C to 55°C, delivering 24/7 reliable performance.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,21,603.12 ₹2,21,603.12