gKINO-V1605B-R10

IEI
458-GKINO-V1605B-R10
gKINO-V1605B-R10

Mfr.:

Description:
Single Board Computers Mini-ITX SBC supports AMD Ryzen Embedded V1605B on board SoC (quad-core 2.0GHz, 15W) , DDR4, quadruple independent displays, quadruple DP, dual GbE, SATA 6Gb/s, USB 3.2, M.2, COM, TPM 2.0, HD audio and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mini-ITX
AMD
Ryzen V1605B
Ryzen V1605B
2 GHz
64 GB
12 V
Audio, Ethernet, PCIe, RS-232, SATA, USB
0 C
+ 60 C
170 mm x 170 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 2 MB
Description/Function: Mini-ITX SBC Supports AMD Ryzen Embedded V1605B On Board SoC
Memory Type: DDR4
Number of Cores: 4 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.