HRRS-B-8-1K-10KV

IET Labs
746-HRRS-B-8-1K-10KV
HRRS-B-8-1K-10KV

Mfr.:

Description:
Decade Boxes 5 Decade HRRS High-Resistance Substituter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,19,556.43 ₹10,19,556.43

Product Attribute Attribute Value Select Attribute
IET Labs
Product Category: Decade Boxes
Decade Boxes - Resistance
10 Ohms to 1 TOhms
0.01 %
Brand: IET Labs
Height: 178 mm
Length: 483 mm
Product Type: Decade Boxes
Subcategory: Test Equipment
Width: 197 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
3A992.a