RS-200W

IET Labs
746-RS-200W
RS-200W

Mfr.:

Description:
Decade Boxes Resistance Decade Box 0.1 O - 100 MO 1%
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 11-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,147.10 ₹32,147.10

Product Attribute Attribute Value Select Attribute
IET Labs
Product Category: Decade Boxes
RoHS:  
Decade Boxes - Resistance
0 Ohms to 99.9999999 MOhms
+/- 1 %
Brand: IET Labs
Product Type: Decade Boxes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 469.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS Digital Resistance Substituter Decade Boxes

IET Labs RS Digital Resistance Substituter Decade Boxes employ thumbwheel switches with a range of 0.1Ω to 100MΩ and standard accuracies of 1%, 0.1%, and 0.05%. The small decade boxes feature direct readings, eliminating potential mistakes. Made of high impact plastic and weighing less than a pound, these rugged boxes are very portable and can reduce clutter. IET Labs RS Digital Resistance Substituter Decade Boxes are indispensable instruments with a variety of uses, including engineering, design, troubleshooting, and service. A NIST traceable calibration certificate is included.