LFSPXO071191RL3K

IQD
Not Assigned
LFSPXO071191RL3K

Mfr.:

Description:
Standard Clock Oscillators CMOS +/-100ppm -40 to 125C 3.3V

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Standard Clock Oscillators
Standard Oscillators
100 PPM
CMOS
- 40 C
+ 120 C
Brand: IQD
Operating Supply Voltage: 3.3 V
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
ECCN:
EAR99