LFSPXO082218Reel

IQD
449-LFSPXO082218REEL
LFSPXO082218Reel

Mfr.:

Description:
Standard Clock Oscillators 4MHz 3.3V 25ppm -20C +70C Alternate Part number: 449-LFSPXO082218

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
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
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹89.36 ₹2,68,080.00

Similar Products

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
4 MHz
25 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
IQXO-794
Reel
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Part # Aliases: LFSPXO082218
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXO-79x Small SMD Clock Oscillators

IQD IQXO-79x Surface Mount Clock Oscillators are available in a small, 2.5x2.0x1.0mm industry standard 4-pad ceramic package with a hermetically sealed metal lid. The oscillators are available in two voltages, 3.3V (IQXO-791) and 1.8V (IQXO-790). IQD IQXO-79x series has a frequency range between 1.0 to 66MHz, a 15pF drive level, and HCMOS output.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.