L061S181LF

IRC / TT Electronics
858-L061S181LF
L061S181LF

Mfr.:

Description:
Resistor Networks & Arrays 180 OHM 6 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,990

Stock:
5,990 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.04 ₹35.04
₹25.69 ₹256.90
₹19.59 ₹489.75
₹11.50 ₹1,150.00
₹9.43 ₹2,357.50
₹8.27 ₹4,135.00
₹7.10 ₹7,100.00
₹6.20 ₹31,000.00
₹5.75 ₹57,500.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
REACH - SVHC:
Bulk
L
Networks
SIP
180 Ohms
2 %
Bussed
5 Resistor
6 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-6
15.24 mm
2.5 mm
4.95 mm
Brand: IRC / TT Electronics
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.