LRC-LR2010LF-01-R040-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD .04 OHM 1W 1%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3,973Expected 13-08-2026
-
Factory Lead Time:
-
54Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹172.38 | ₹172.38 | |
| ₹98.77 | ₹987.70 | |
| ₹80.41 | ₹2,010.25 | |
| ₹60.19 | ₹6,019.00 | |
| ₹53.76 | ₹13,440.00 | |
| ₹46.50 | ₹23,250.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹42.68 | ₹42,680.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
