LRC-LR2010LF-01-R400-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD .4 OHM 1W 1%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2,610Expected 08-09-2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹166.79 | ₹166.79 | |
| ₹95.98 | ₹959.80 | |
| ₹78.55 | ₹1,963.75 | |
| ₹58.80 | ₹5,880.00 | |
| ₹52.55 | ₹13,137.50 | |
| ₹45.38 | ₹22,690.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹41.74 | ₹41,740.00 | |
| ₹37.27 | ₹1,86,350.00 | |
| ₹35.41 | ₹3,54,100.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
