LRC-LRF1206-01-R020-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W .020 1% 100ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
54 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹259.04 | ₹259.04 | |
| ₹109.95 | ₹1,099.50 | |
| ₹99.70 | ₹2,492.50 | |
| ₹87.68 | ₹8,768.00 | |
| ₹80.60 | ₹20,150.00 | |
| ₹76.78 | ₹38,390.00 | |
| ₹71.66 | ₹71,660.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹71.66 | ₹2,14,980.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
