LRC-LRF2512LF-01-R009-G
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 2W .009 2% 100ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹113.68 | ₹113.68 | |
| ₹65.32 | ₹653.20 | |
| ₹53.21 | ₹1,330.25 | |
| ₹40.16 | ₹4,016.00 | |
| ₹35.59 | ₹8,897.50 | |
| ₹33.08 | ₹16,540.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹28.05 | ₹28,050.00 | |
| ₹25.62 | ₹1,28,100.00 | |
| ₹23.95 | ₹2,39,500.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
