LRC-LRF3WLF-01-R040-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 3W 0.04 Ohms 1%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2,260Expected 24-08-2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹191.95 | ₹191.95 | |
| ₹117.41 | ₹1,174.10 | |
| ₹108.09 | ₹2,702.25 | |
| ₹84.98 | ₹8,498.00 | |
| ₹71.75 | ₹17,937.50 | |
| ₹64.01 | ₹32,005.00 | |
| ₹59.17 | ₹59,170.00 | |
| Full Reel (Order in multiples of 1800) | ||
| ₹59.17 | ₹1,06,506.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
