IS22EF16G-JQLA2

ISSI
870-IS22EF16G-JQLA2
IS22EF16G-JQLA2

Mfr.:

Description:
eMMC 16GB, 100 Ball FBGA, 3.3V, RoHS, Auto Grade (-40C+105C)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,027.10 ₹2,027.10
₹1,709.55 ₹17,095.50
₹1,605.15 ₹40,128.75
₹1,604.28 ₹1,57,219.44
₹1,412.01 ₹4,15,130.94

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: eMMC
RoHS:  
FBGA-100
16 GB
MLC
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 105 C
Application: Industrial
Brand: ISSI
Dimensions: 14 mm x 18 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: eMMC
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
ECCN:
3A991.b.1.a

eMMC Flash Memory

ISSI eMMC Flash Memory provides the ideal embedded storage solution for automotive, industrial, and medical applications, which require high performance, endurance across a wide range of operating temperatures, and long-term support. These devices follow the JEDEC Embedded MultiMediaCard (eMMC) 5.1 standard. These products are available in industrial and automotive grades in 100-ball BGA and 153-ball BGA. The ISSI eMMC integrates NAND Flash memory and an intelligent eMMC controller inside one JEDEC standard package, providing a standard interface to the host. The controller directly manages the NAND flash, implementing functions like bad block management, error handling (ECC), static and dynamic wear-leveling, IOPS optimization, and read sensing. ISSI eMMC devices support Enhanced Mode, where the device can be configured as pseudo-SLC (pSLC) for higher read/write performance, endurance, and reliability.