IS25LP02GJ-RHLA3-TR

ISSI
870-S25LP02GJRHLA3TR
IS25LP02GJ-RHLA3-TR

Mfr.:

Description:
Universal Flash Storage - UFS 2Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, new die, Auto Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹3,542.70 ₹88,56,750.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: Universal Flash Storage - UFS
RoHS:  
2 Gb
QPI, QSPI
- 40 C
+ 125 C
TFBGA-24
Reel
Brand: ISSI
Product: Flash Memory
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320071
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.