IS25LP256E-RHLA3

ISSI
870-IS25LP256E-RHLA3
IS25LP256E-RHLA3

Mfr.:

Description:
NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹567.79 ₹567.79
₹528.26 ₹5,282.60

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
SMD/SMT
TFBGA-24
IS25LP256E
256 Mbit
2.3 V
3.6 V
30 mA
QPI, SPI
166 MHz
32 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a