IS25LP512M-RMLA3-TR

ISSI
870-512M-RMLA3-TR
IS25LP512M-RMLA3-TR

Mfr.:

Description:
NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R, dedicated reset pin, Auto Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹669.03 ₹6,69,030.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,243.95
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
IS25LP512M
512 Mbit
2.3 V
3.6 V
40 mA
SPI
133 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Reel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320071
TARIC:
8542326100
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

IS25WP512M & IS25LP512M Serial NOR Flash

ISSI IS25WP512M & IS25LP512M Serial NOR Flash is a versatile storage solution with high flexibility and performance in a simplified pin count package. The device is for systems that require limited space, a low pin count, and low power consumption. It is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4), which equates to 66.5Mbytes/s of data throughput. The memory array is organized into programmable pages of 256/512 bytes.