IS25LP512MJ-RMLA3-TY

ISSI
870-25LP512MJRMLA3TY
IS25LP512MJ-RMLA3-TY

Mfr.:

Description:
Universal Flash Storage - UFS 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray, new die, Auto Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
176
Expected 12-10-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,560.77 ₹1,560.77
₹1,447.09 ₹14,470.90
₹1,401.43 ₹35,035.75
₹1,336.20 ₹66,810.00
₹1,302.66 ₹1,30,266.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: Universal Flash Storage - UFS
RoHS:  
512 Mb
SPI, QPI
- 40 C
+ 125 C
SOIC-16
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Flash Memory
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 176
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

IS25LP512MJ & IS25WP512MJ Flash Memory Devices

ISSI IS25LP512MJ and IS25WP512MJ Flash Memory Devices are versatile storage solutions designed for systems that require limited space, low pin count, and low power consumption. These devices are accessed through a 4-wire SPI interface. The interface includes a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins. The IS25LP512MJ and IS25WP512MJ Flash memory devices support Double Transfer Rate (DTR) commands that transfer addresses and read data on both edges of the clock. These devices feature 80MHz normal read, up to 166MHz fast read, 1μA deep power down, 6μA standby current, and 8mA active read current. The IS25LP512MJ and IS25WP512MJ Flash memory devices offer more than 20 years of data retention.