IS25WP032-JMLE-TR

ISSI
870-25WP032-JMLE-TR
IS25WP032-JMLE-TR

Mfr.:

Description:
NOR Flash 32Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, ET, T&R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹180.77 ₹1,80,770.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
IS25WP032
32 Mbit
1.65 V
1.95 V
13 mA
QPI, SPI
133 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Unit Weight: 6.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320051
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.