IS41LV16100D-50TLI

ISSI
870-41LV16100D50TLI
IS41LV16100D-50TLI

Mfr.:

Description:
DRAM 16Mb 1Mx16 50ns Async EDO DRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 78
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹674.70 ₹674.70
₹627.98 ₹6,279.80
₹608.22 ₹15,205.50
₹593.84 ₹29,692.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
EDO DRAM
16 Mbit
16 bit
TSOP-II-44
1 M x 16
50 ns
3 V
3.6 V
- 40 C
+ 85 C
IS41LV16100D
Bulk
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 117
Subcategory: Memory & Data Storage
Supply Current - Max: 90 mA
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320020
USHTS:
8542320002
JPHTS:
854232021
MXHTS:
8542320299
ECCN:
EAR99