IS46R16160F-6TLA2

ISSI
870-46R16160F6TLA2

IS46R16160F-6TLA2

Mfr.:

Description:
DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:

13 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹564.63 ₹564.63
₹515.04 ₹5,150.40
₹505.47 ₹12,636.75
₹501.99 ₹25,099.50
₹422.82 ₹45,664.56
₹421.95 ₹91,141.20
₹420.21 ₹2,26,913.40
₹410.64 ₹4,43,491.20
2,592 Quote

Product Attribute Attribute Value
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR
256 Mbit
16 bit
166 MHz
TSOP-II-66
16 M x 16
700 ps
2.3 V
2.7 V
- 40 C
+ 105 C
IS46R16160F
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 95 mA