IS62WV12816EBLL-45BLI

ISSI
870-6212816EBLL45BLI
IS62WV12816EBLL-45BLI

Mfr.:

Description:
SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹374.58 ₹1,79,798.40
₹368.99 ₹3,54,230.40

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹568.40
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
2 Mbit
128 k x 16
45 ns
Parallel
3.6 V
2.2 V
18 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-48
Brand: ISSI
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV12816EBLL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: PowerSaver
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.