IS62WV2568FBLL-45TLI

ISSI
870-62WV2568FBLL45TI
IS62WV2568FBLL-45TLI

Mfr.:

Description:
SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹206.63 ₹206.63
₹188.66 ₹1,886.60
₹183.27 ₹4,581.75
₹178.78 ₹8,939.00
₹174.29 ₹17,429.00
₹168.00 ₹42,000.00
₹150.03 ₹70,214.04

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
2 Mbit
256 k x 8
45 ns
Parallel
3.6 V
2.2 V
26 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-32
Tray
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV2568FBLL
Factory Pack Quantity: 156
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320041
TARIC:
8542324500
ECCN:
3A991.b.2.a