IS62WV5128EBLL-45HLI

ISSI
870-625128EBLL45HLI
IS62WV5128EBLL-45HLI

Mfr.:

Description:
SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹743.58 ₹743.58
₹692.33 ₹6,923.30
₹670.90 ₹16,772.50

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
45 ns
Parallel
3.6 V
2.2 V
22 mA
- 40 C
+ 85 C
SMD/SMT
sTSOP-32
Brand: ISSI
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV5128EBLL
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Tradename: PowerSaver
Type: Asynchronous
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.