IS66WVQ4M4DALL-200BLI

ISSI
870-ISQ4M4DALL200BLI
IS66WVQ4M4DALL-200BLI

Mfr.:

Description:
SRAM 16Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 464 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹297.37 ₹297.37
₹290.18 ₹2,901.80
₹282.10 ₹7,052.50
₹274.91 ₹13,745.50
₹268.62 ₹26,862.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
16 Mbit
4 M x 4
5 ns
200 MHz
SPI
1.95 V
1.7 V
20 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-24
Brand: ISSI
Memory Type: PSRAM
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: QuadRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320002
TARIC:
8542324500
ECCN:
3A991.b.2.a

QuadRAM Devices

ISSI QuadRAM Devices contain 8Mb/16Mb/32Mb pseudo-static Random Access Memory (RAM) using a self-refresh DRAM array. These arrays are organized as 1M words by 8 bits, 2M words by 8 bits, and 4M words by 8 bits for 8Mb, 16Mb, and 32Mb, respectively. The QuadRAM devices support a Quad DDR interface that is compatible with JEDEC standard x4 xSPI flash. These devices support low signal count, hidden refresh operation, and automotive temperature operation. Due to DDR operation, the minimum transferred data size is a byte (8 bits) through 4 SIO pins.