IS66WVS4M8BLL-104NLI-TR

ISSI
870-WVS4M8BLL104NLIT
IS66WVS4M8BLL-104NLI-TR

Mfr.:

Description:
SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,451

Stock:
4,451 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 314
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹336.90 ₹336.90
₹312.64 ₹3,126.40
₹303.66 ₹7,591.50
₹296.47 ₹14,823.50
₹289.28 ₹28,928.00
₹280.30 ₹70,075.00
Full Reel (Order in multiples of 3000)
₹280.30 ₹8,40,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
32 Mbit
4 M x 8
7 ns
104 MHz
SPI
3.6 V
2.7 V
15 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320041
TARIC:
8542324500
ECCN:
3A991.b.2.a