112288-1103

ITT Cannon
965-112288-1103
112288-1103

Mfr.:

Description:
Specialised Cables Straight Plug to Straight Receptacle, Nomex over Round Polyurethane Jacket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,266.35 ₹13,31,658.75

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cordset Assemblies
Plug
6 Position
Receptacle
6 Position
18 in
Male / Female
28 AWG, 24 AWG, 22 AWG
500 VAC
5 A
MKJ Warrior
Brand: ITT Cannon
Jacket Material: Polyurethane (PUR)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKJ4 Cordset Assemblies

ITT Cannon MKJ4 Cordset Assemblies are designed for optimal performance between end-user devices and power/data hubs. These cordset assemblies consist of Nett Warrior and GOSSRA-approved connectors. The MKJ4NW cordset assemblies are available in straight or right-angle termination with customizable cable lengths. These cordset assemblies are environmentally sealed cable solutions with round-polyurethane, round-silicon, flat-silicon, or Nomex™ to ensure durability and reliability. The MKJ4NW cordset assemblies offer a flat Silicone cable type and molding option.