120220-0202

ITT Cannon
965-120220-0202
120220-0202

Mfr.:

Description:
Battery Contacts CONTACT BECU T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92,631

Stock:
92,631 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.94 ₹35.94
₹27.49 ₹274.90
₹26.14 ₹2,614.00
₹24.53 ₹6,132.50
₹23.36 ₹11,680.00
₹21.74 ₹21,740.00
₹20.21 ₹50,525.00
Full Reel (Order in multiples of 6800)
₹18.78 ₹1,27,704.00
₹18.24 ₹2,48,064.00

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Battery Contacts
Battery Contacts
1 Battery
Solder
Copper
Brand: ITT Cannon
Contact Plating: Nickel
Packaging: Reel
Packaging: Cut Tape
Product Type: Battery Contacts
Series: Universal Contact
Factory Pack Quantity: 6800
Subcategory: Battery
Type: Micro Universal Contact
Part # Aliases: 1.8 MM UNIVERSAL CONTACT
Unit Weight: 102.807 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Universal Contacts

ITT Cannon Universal Contacts are independent SMT contacts providing an electrical connection between a device and a PCB. ITT Cannon Universal Contacts are single-piece, stamped products incorporating pre-load and anti-lift features. Universal Contacts are designed to replace traditional interfaces in which the contact is custom-designed into the component. Universal Contacts can be used to connect a number of device components in any direction and configuration using the same interface. These contacts allow standard interface across applications and platforms and give designers the freedom to position at an angle.

FEATURED PRODUCTS
ITT CANNON