127050-0109

ITT Cannon
965-127050-0109
127050-0109

Mfr.:

Description:
High Speed/Modular Connectors DLM5-260P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,563.89 ₹26,563.89
₹25,685.26 ₹2,56,852.60

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: High Speed/Modular Connectors
RoHS:  
Plugs
260 Position
6 Row
2.54 mm
Crimp
Brand: ITT Cannon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
TARIC:
8536699099
ECCN:
EAR99