CB2-12S-3SCAU

ITT Cannon
695-CB2-12S-3SCAU
CB2-12S-3SCAU

Mfr.:

Description:
Circular MIL Spec Connector CB 2C 2#16S SKT RECP BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,146.59 ₹14,146.59
₹12,983.70 ₹1,29,837.00
₹12,483.32 ₹3,12,083.00
₹12,066.81 ₹6,03,340.50
100 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
2 Position
Socket (Female)
12S-03
Receptacles
12S
Box Mount
MIL-DTL-5015
Crimp
Box Mount
13 A
Gold
Copper Alloy
Brand: ITT Cannon
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.