DL5-260PW6A

ITT Cannon
965-DL5-260PW6A
DL5-260PW6A

Mfr.:

Description:
High Speed/Modular Connectors 111986-0000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,393.69 ₹31,393.69
₹28,007.62 ₹2,80,076.20
₹27,087.66 ₹6,77,191.50

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: High Speed/Modular Connectors
Plugs
260 Position
Solder
Gold
Brand: ITT Cannon
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Unit Weight: 168.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99