M-XL-3-11S

ITT Cannon
965-M-XL-3-11S
M-XL-3-11S

Mfr.:

Description:
XLR Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,108

Stock:
3,108 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹928.95 ₹928.95
₹850.78 ₹8,507.80
₹806.76 ₹20,169.00
₹768.13 ₹38,406.50
₹731.30 ₹73,130.00
₹717.82 ₹1,79,455.00
₹716.92 ₹10,75,380.00

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: XLR Connectors
Miniature XLR Connector
Mini (Tiny) XLR
3 Position
Solder
Cable
Gold
KPT
Brand: ITT Cannon
Contact Material: Copper Alloy
Current Rating: 3 A
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1500
Subcategory: Audio & Video Connectors
Voltage Rating: 125 VAC
Part # Aliases: 127010-0003
Unit Weight: 9.594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ITT CANNON