MJSR-42PL56

ITT Cannon
965-MJSR-42PL56
MJSR-42PL56

Mfr.:

Description:
D-Sub Micro-D Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,882.00 ₹18,882.00
₹18,880.13 ₹1,88,801.30
₹18,876.40 ₹4,71,910.00
₹16,674.56 ₹8,33,728.00
100 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
42 Position
4 Row
Through Hole
Straight
Through Hole
Brand: ITT Cannon
Contact Plating: Gold
Insulation: Not Insulated
Product Type: Micro-D D-Sub Connectors
Series: MJS
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Wire Gauge: 25 AWG
Part # Aliases: 098535-0001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.