NPS-1-R-T4

ITT Cannon
965-NPS-1-R-T4
NPS-1-R-T4

Mfr.:

Description:
Heavy Duty Power Connectors Read Panel Source Male Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,940.70 ₹18,940.70
₹16,217.98 ₹1,62,179.80
₹15,636.54 ₹3,90,913.50
₹15,519.13 ₹7,75,956.50

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Heavy Duty Power Connectors
RoHS:  
PowerLock
Connectors
400 A
1 Position
Screw
1 kV
Thermoplastic (TP)
Silver
IP67
Brand: ITT Cannon
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Red
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: AN0024001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ITT CANNON