CPC1020NTR

IXYS Integrated Circuits
849-CPC1020NTR
CPC1020NTR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A 30V 1200V Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 43,002

Stock:
43,002
Can Dispatch Immediately
On Order:
37,201
1,201
Pending
36,000
Expected 29-06-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹597.28 ₹597.28
₹560.01 ₹5,600.10
₹497.58 ₹12,439.50
₹472.42 ₹23,621.00
₹447.26 ₹44,726.00
₹424.90 ₹1,06,225.00
₹409.99 ₹2,04,995.00
₹396.02 ₹3,96,020.00
Full Reel (Order in multiples of 2000)
₹396.02 ₹7,92,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹628.03
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
1.2 A
30 VDC
1 Form A (SPST-NO)
900 mVDC to 1.5 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.03 mm (0.08 in)
CPC1020
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
853650090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.