CPC1114N

IXYS Integrated Circuits
849-CPC1114N
CPC1114N

Mfr.:

Description:
Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,183
Expected 22-04-2026
14,600
9,700
Expected 13-05-2026
4,900
Expected 07-09-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹152.73 ₹152.73
₹136.56 ₹1,365.60
₹130.27 ₹3,256.75
₹125.78 ₹6,289.00
₹120.39 ₹12,039.00
₹114.10 ₹34,230.00
₹111.40 ₹55,700.00
₹106.91 ₹1,06,910.00
₹94.33 ₹4,71,650.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
400 mA
60 VDC
1 Form B (SPST-NC)
900 mVDC to 1.5 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC1114
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input to Output Isolation Method: Optical Isolation
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: OptoMOS
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99