CPC1218Y

IXYS Integrated Circuits
849-CPC1218Y
CPC1218Y

Mfr.:

Description:
Solid State Relays - PCB Mount Single Pole Relay 60V 600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12,192
Expected 05-06-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹877.76 ₹877.76
₹821.85 ₹8,218.50
₹730.53 ₹18,263.25
₹694.19 ₹34,709.50
₹657.85 ₹65,785.00
₹607.53 ₹1,51,882.50
₹587.03 ₹2,93,515.00
₹566.53 ₹5,66,530.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
600 mA
60 VDC
1 Form A (SPST-NO)
5 VDC to 12 VDC
SIP-4
MOSFET
- 40 C
+ 85 C
19.202 mm (0.756 in)
3.302 mm (0.13 in)
6.401 mm (0.252 in)
CPC1218
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.