CPC1231NTR

IXYS Integrated Circuits
849-CPC1231NTR
CPC1231NTR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-B 350V 120mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹350.36 ₹350.36
₹327.99 ₹3,279.90
₹291.65 ₹7,291.25
₹276.74 ₹13,837.00
₹268.36 ₹26,836.00
₹256.25 ₹64,062.50
₹247.86 ₹1,23,930.00
₹239.47 ₹2,39,470.00
Full Reel (Order in multiples of 2000)
₹239.47 ₹4,78,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹368.06
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
120 mA
350 VDC
1 Form B (SPST-NC)
SOP-4
MOSFET
50 mA
4.089 mm (0.161 in)
3.8 mm (0.15 in)
2.184 mm (0.086 in)
CPC1231
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.