CPC1303GR

IXYS Integrated Circuits
849-CPC1303GR
CPC1303GR

Mfr.:

Description:
Transistor Output Optocouplers Dual Optocoupler High-Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
700
Expected 06-07-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹304.70 ₹304.70
₹222.70 ₹2,227.00
₹174.25 ₹17,425.00
₹152.82 ₹76,410.00
₹145.36 ₹1,45,360.00
₹139.77 ₹3,49,425.00
₹133.25 ₹6,66,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹307.49
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
5000 Vrms
NPN Phototransistor
200 %
2500 %
200 uA
1.4 V
30 V
500 mV
5 V
150 mW
- 40 C
+ 85 C
CPC1303
Tube
Brand: IXYS Integrated Circuits
Current Transfer Ratio: 200 %
Moisture Sensitive: Yes
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 208 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.