CPC1393G

IXYS Integrated Circuits
849-CPC1393G
CPC1393G

Mfr.:

Description:
Solid State Relays - PCB Mount 600V 90mA Single OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,890

Stock:
1,890 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹460.31 ₹460.31
₹431.42 ₹4,314.20
₹383.90 ₹7,678.00
₹364.33 ₹18,216.50
₹347.56 ₹34,756.00
₹331.72 ₹66,344.00
₹320.54 ₹1,60,270.00
₹309.36 ₹3,09,360.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
90 mA
600 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
DIP-4
MOSFET
50 mA
- 40 C
+ 85 C
6.35 mm (0.25 in)
4.572 mm (0.18 in)
3.3 mm (0.13 in)
CPC1393
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.