CPC1563GSTR

IXYS Integrated Circuits
849-CPC1563GSTR
CPC1563GSTR

Mfr.:

Description:
Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹404.40 ₹4,04,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹640.15
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
600 VDC
1 Form A (SPST-NO)
CPC1563
Brand: IXYS Integrated Circuits
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Tradename: OptoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1563 Current Limited OptoMOS® Relays

IXYS CPC1563 Current Limited OptoMOS® Relays are single-pole, normally-open (1-Form-A), optically coupled, solid-state relays composed of an input LED, two output MOSFET switches, and a photovoltaic array with operational management circuitry. This integrates switch control, an active current limit with excess power regulation, and thermal supervisory circuitry. The CPC1563 relays are designed specifically for telecom products and applications requiring switching of moderate level DC loads or AC loads having a moderate DC offset. The IXYS CPC1563 Current Limited OptoMOS® Relays also provide excellent power-cross immunity for improved survivability in harsh environments.