CPC1907B

IXYS Integrated Circuits
849-CPC1907B
CPC1907B

Mfr.:

Description:
Solid State Relays - PCB Mount 8Pin Single Pole NOR Mally Open SS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,309
Expected 31-08-2026
5,200
Expected 04-11-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,053.87 ₹1,053.87
₹939.25 ₹9,392.50
₹793.89 ₹19,847.25
₹766.87 ₹38,343.50
₹741.71 ₹74,171.00
₹719.35 ₹1,79,837.50

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
6 A
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOIC-8
MOSFET
50 mA
- 40 C
+ 85 C
21.082 mm (0.83 in)
3.302 mm (0.13 in)
10.16 mm (0.4 in)
CPC1907
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPC1907B Single-Pole Power SOIC OptoMOS Relay

IXYS Integrated Circuits CPC1907B Single-Pole Power SOIC OptoMOS Relay is a single-pole, normally open (1-Form-A) solid state relay that utilizes optically coupled MOSFET technology to produce 5000Vrms of input to output isolation. Switching is controlled by a photovoltaic die using the patented OptoMOS architecture. Activation of the output is controlled by a GaAlAs infrared LED. The coupling of low on-resistance and high load current handling capabilities makes the IXYS Integrated Circuits CPC1907B Single-Pole Power SOIC OptoMOS Relay suitable for a variety of high-performance switching applications.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.