CPC1943G

IXYS Integrated Circuits
849-CPC1943G
CPC1943G

Mfr.:

Description:
Triac & SCR Output Optocouplers 400V, 500mA AC Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹832.10 ₹2,08,025.00
₹758.49 ₹3,79,245.00
₹735.19 ₹7,35,190.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
DIP-6
CPC1943
Tube
Brand: IXYS Integrated Circuits
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.