CPC1972GSTR

IXYS Integrated Circuits
849-CPC1972GSTR
CPC1972GSTR

Mfr.:

Description:
Triac & SCR Output Optocouplers 250V Single Pole SIP Power Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,684

Stock:
3,684 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹342.90 ₹342.90
₹250.65 ₹2,506.50
₹195.68 ₹19,568.00
₹172.38 ₹86,190.00
Full Reel (Order in multiples of 1000)
₹164.00 ₹1,64,000.00
₹157.47 ₹3,14,940.00
₹150.02 ₹7,50,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹360.61
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
CPC1972
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.