CPC2014N

IXYS Integrated Circuits
849-CPC2014N
CPC2014N

Mfr.:

Description:
Solid State Relays - PCB Mount DUAL,1-FORM-A 60V, 400mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,769

Stock:
1,769 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹566.53 ₹566.53
₹531.13 ₹5,311.30
₹471.49 ₹11,787.25
₹448.20 ₹22,410.00
₹424.90 ₹42,490.00
₹402.54 ₹1,00,635.00
₹388.56 ₹1,94,280.00
₹375.52 ₹3,75,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹539.51
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
400 mA
60 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
MOSFET
50 mA
- 40 C
+ 85 C
9.347 mm (0.368 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC2014
Brand: IXYS Integrated Circuits
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8536490099
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.