CPC2907B

IXYS Integrated Circuits
849-CPC2907B
CPC2907B

Mfr.:

Description:
Solid State Relays - PCB Mount Dual Power Relay 60V, 1-Form-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,379.06 ₹1,379.06
₹1,214.14 ₹12,141.40
₹1,149.84 ₹28,746.00
₹1,147.98 ₹1,14,798.00
₹1,075.30 ₹2,68,825.00
₹1,071.57 ₹5,35,785.00
₹1,067.84 ₹10,67,840.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
2 A
60 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
SOIC-8
MOSFET
50 mA
- 40 C
+ 85 C
21.082 mm (0.83 in)
10.16 mm (0.4 in)
3.302 mm (0.13 in)
CPC2907B
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 150 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 4.017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPC2907B 60V Solid State Relay

IXYS CPC2907B 60V 2A Dual Solid State Relay (SSR) comprises two independent, optically coupled, bidirectional MOSFET switches. This normally open (1-Form-A), dual OptoMOS Relay provides a more compact design solution than discrete single-pole relays in a variety of applications, saving board space by incorporating both switches in a single 8-pin surface mount package. When the IXYS CPC2907B SSR is in single-pole mode, each switch is capable of 2A continuous load current at +25°C. Concurrent operation of both of the CPC2907B poles allows up to 1.7A continuous load current through each switch, with an input to output isolation of 4000Vrms. Each switch operates with a 5mA infrared LED input control current. The CPC2907B is offered in a compact, 8-pin Power SOIC package.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.