CPC7583BATR

IXYS Integrated Circuits
849-CPC7583BATR
CPC7583BATR

Mfr.:

Description:
Switch ICs - Various 10-pole SOIC LCAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹361.54 ₹3,61,540.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Switch ICs - Various
RoHS:  
Line Card Access Switches
10 Switch
110 Ohms
5 V
- 40 C
+ 110 C
SMD/SMT
SOIC-28
Reel
Brand: IXYS Integrated Circuits
Product Type: Switch ICs - Various
Series: CPC7583
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Clare
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.