CPC7583ZA

IXYS Integrated Circuits
849-CPC7583ZA
CPC7583ZA

Mfr.:

Description:
Switch ICs - Various Line Card Access Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 988   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹391.36 ₹3,86,663.68
₹386.70 ₹3,86,700.00
₹382.04 ₹9,55,100.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Switch ICs - Various
RoHS:  
Line Card Access Switches
10 Switch
110 Ohms
5 V
- 40 C
+ 110 C
SMD/SMT
SOIC-20
Tube
Brand: IXYS Integrated Circuits
Product Type: Switch ICs - Various
Series: CPC7583
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Clare
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.